Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade




UVR0J472MHD | |
|---|---|
DigiKey Part Number | 493-1010-ND |
Manufacturer | |
Manufacturer Product Number | UVR0J472MHD |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR0J472MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7825 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL0J472MHD | Nichicon | 7 | 493-10536-ND | 1,53000 € | Similar |
| URS0J472MHD | Nichicon | 832 | 493-17195-ND | 1,16000 € | Similar |
| UFW0J472MHD | Nichicon | 963 | UFW0J472MHD-ND | 1,10000 € | Parametric Equivalent |
| UFW0J472MHD1TO | Nichicon | 946 | 493-10960-1-ND | 1,10000 € | Parametric Equivalent |
| UKW0J472MHD1TO | Nichicon | 0 | 493-10733-1-ND | 1,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56100 € | 5,61 € |
| 50 | 0,42600 € | 21,30 € |
| 100 | 0,38310 € | 38,31 € |
| 500 | 0,30936 € | 154,68 € |
| 1.000 | 0,28609 € | 286,09 € |
| 2.500 | 0,26126 € | 653,15 € |
| 5.000 | 0,24612 € | 1.230,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |













