



UFW0J472MHD1TO | |
|---|---|
DigiKey Part Number | 493-10960-1-ND - Cut Tape (CT) 493-10960-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW0J472MHD1TO |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW0J472MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.5525 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-0JHG472B | Panasonic Industry | 0 | ECA-0JHG472B-ND | 0,38847 € | Upgrade |
| EEU-FS0J472B | Panasonic Industry | 3.326 | P122291CT-ND | 1,50000 € | Upgrade |
| EEU-HD1A472B | Panasonic Industry | 425 | P15725CT-ND | 2,37000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71000 € | 7,10 € |
| 50 | 0,54300 € | 27,15 € |
| 100 | 0,49060 € | 49,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40012 € | 200,06 € |
| 1.000 | 0,37160 € | 371,60 € |
| 1.500 | 0,35721 € | 535,82 € |
| 2.500 | 0,34116 € | 852,90 € |
| 3.500 | 0,33173 € | 1.161,06 € |
| 5.000 | 0,32262 € | 1.613,10 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

