
ECA-0JHG472 | |
|---|---|
DigiKey Part Number | P5512-ND |
Manufacturer | |
Manufacturer Product Number | ECA-0JHG472 |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-0JHG472 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.09 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.254 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74900 € | 7,49 € |
| 50 | 0,57540 € | 28,77 € |
| 200 | 0,47460 € | 94,92 € |
| 600 | 0,41730 € | 250,38 € |
| 1.000 | 0,39587 € | 395,87 € |
| 2.600 | 0,36285 € | 943,41 € |
| 5.000 | 0,34466 € | 1.723,30 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

