UVK2D3R3MED is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 3.748
Unit Price: 0,28000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,10039 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,08190 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,09574 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,06842 €
Datasheet

Upgrade


Rubycon
In Stock: 1.985
Unit Price: 0,28000 €
Datasheet

Upgrade


Rubycon
In Stock: 120
Unit Price: 0,43000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,09574 €
Datasheet

Upgrade


Rubycon
In Stock: 1.000
Unit Price: 0,39000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,07316 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,06691 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,06691 €
Datasheet
3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2D3R3MED

DigiKey Part Number
UVK2D3R3MED-ND
Manufacturer
Manufacturer Product Number
UVK2D3R3MED
Description
CAP ALUM 3.3UF 20% 200V RADIAL
Customer Reference
Detailed Description
3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2D3R3MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
64 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes