Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent




UVK0J153MHD | |
|---|---|
DigiKey Part Number | 493-12390-ND |
Manufacturer | |
Manufacturer Product Number | UVK0J153MHD |
Description | CAP ALUM 15000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK0J153MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9325 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR0J153MHD | Nichicon | 2.340 | 493-1013-ND | 2,04000 € | Similar |
| 6.3PX15000MEFC16X31.5 | Rubycon | 223 | 1189-1440-ND | 2,19000 € | Direct |
| ESMQ6R3ELL153MLN3S | Chemi-Con | 0 | ESMQ6R3ELL153MLN3S-ND | 0,00000 € | Direct |
| ECA-0JHG153 | Panasonic Industry | 0 | P5515-ND | 2,31000 € | Upgrade |
| EEU-HD1A153 | Panasonic Industry | 115 | P15108-ND | 3,82000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,68000 € | 16,80 € |
| 50 | 1,33160 € | 66,58 € |
| 300 | 1,08423 € | 325,27 € |
| 600 | 1,01608 € | 609,65 € |
| 1.200 | 0,95948 € | 1.151,38 € |
| 2.700 | 0,90533 € | 2.444,39 € |
| 5.100 | 0,87039 € | 4.438,99 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |









