
EKMQ6R3ELL153MLN3S | |
|---|---|
DigiKey Part Number | 565-EKMQ6R3ELL153MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ6R3ELL153MLN3S |
Description | CAP ALUM 15000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ6R3ELL153MLN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.82 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9656 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,05800 € | 20,58 € |
| 50 | 1,64420 € | 82,21 € |
| 100 | 1,51400 € | 151,40 € |
| 500 | 1,29024 € | 645,12 € |
| 1.000 | 1,21983 € | 1.219,83 € |
| 2.500 | 1,14476 € | 2.861,90 € |
| 5.000 | 1,09907 € | 5.495,35 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

