
6.3PX15000MEFC16X31.5 | |
|---|---|
DigiKey Part Number | 1189-1440-ND |
Manufacturer | |
Manufacturer Product Number | 6.3PX15000MEFC16X31.5 |
Description | CAP ALUM 15000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3PX15000MEFC16X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.09 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4035 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1A153 | Panasonic Industry | 115 | P15108-ND | 3,82000 € | Upgrade |
| EKMQ6R3ELL153MLN3S | Chemi-Con | 877 | 565-EKMQ6R3ELL153MLN3S-ND | 3,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,45100 € | 14,51 € |
| 50 | 1,14140 € | 57,07 € |
| 400 | 0,89460 € | 357,84 € |
| 800 | 0,83841 € | 670,73 € |
| 1.200 | 0,81008 € | 972,10 € |
| 2.800 | 0,75992 € | 2.127,78 € |
| 5.200 | 0,72985 € | 3.795,22 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

