UUT1H010MCL1GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 13.761
Unit Price: 0,39000 €
Datasheet

Direct


Nichicon
In Stock: 62.460
Unit Price: 0,28000 €
Datasheet

Direct


Nichicon
In Stock: 17.404
Unit Price: 0,28000 €
Datasheet

Similar


Nichicon
In Stock: 5.965
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 14.702
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5.176
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.026
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 971
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 42.551
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,04688 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,04688 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,04688 €
Datasheet
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UUT1H010MCL1GS

DigiKey Part Number
493-6253-2-ND - Tape & Reel (TR)
493-6253-1-ND - Cut Tape (CT)
493-6253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUT1H010MCL1GS
Description
CAP ALUM 1UF 20% 50V SMD
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUT1H010MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.2 mA @ 120 Hz
Ripple Current @ High Frequency
9.3 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes