VEJ010M1HTR-0406S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEJ010M1JTR-0406S

DigiKey Part Number
4403-VEJ010M1JTR-0406STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VEJ010M1JTR-0406S
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8 mA @ 120 Hz
Ripple Current @ High Frequency
11.2 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,05464 €1.092,80 €
Unit Price without VAT:0,05464 €
Unit Price with VAT:0,06502 €