



UWZ1H010MCL1GB | |
|---|---|
DigiKey Part Number | 493-9937-2-ND - Tape & Reel (TR) 493-9937-1-ND - Cut Tape (CT) 493-9937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1H010MCL1GB |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1H010MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 6.3 mA @ 120 Hz | |
Ripple Current @ High Frequency | 9.45 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12220 € | 6,11 € |
| 100 | 0,10780 € | 10,78 € |
| 500 | 0,08314 € | 41,57 € |
| 1.000 | 0,07599 € | 75,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06941 € | 138,82 € |
| 4.000 | 0,06276 € | 251,04 € |
| 6.000 | 0,05999 € | 359,94 € |
| 10.000 | 0,05690 € | 569,00 € |
| 14.000 | 0,05509 € | 771,26 € |
| 20.000 | 0,05368 € | 1.073,60 € |
| 24.000 | 0,05250 € | 1.260,00 € |
| 48.000 | 0,05240 € | 2.515,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

