UUT0G220MCL1GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 2.380
Unit Price: 2,06000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 2,06000 €
Datasheet

Direct


Nichicon
In Stock: 8.064
Unit Price: 2,02000 €
Datasheet

Direct


Nichicon
In Stock: 19.636
Unit Price: 2,50000 €
Datasheet

Direct


Nichicon
In Stock: 3.464
Unit Price: 1,54000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.816
Unit Price: 2,24000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.289
Unit Price: 2,24000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.807
Unit Price: 2,28000 €
Datasheet

Upgrade


Nichicon
In Stock: 11.141
Unit Price: 1,89000 €
Datasheet

Similar


Nichicon
In Stock: 5.948
Unit Price: 2,24000 €
Datasheet

Similar


Nichicon
In Stock: 15.711
Unit Price: 2,11000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.508
Unit Price: 1,80000 €
Datasheet

Upgrade


Rubycon
In Stock: 303
Unit Price: 2,06000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.990
Unit Price: 3,95000 €
Datasheet
22 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUT0G220MCL1GS

DigiKey Part Number
493-9591-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UUT0G220MCL1GS
Description
CAP ALUM 22UF 20% 4V SMD
Customer Reference
Detailed Description
22 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUT0G220MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Ripple Current @ High Frequency
33 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes