



UUA0J220MCL1GS | |
|---|---|
DigiKey Part Number | 493-6443-2-ND - Tape & Reel (TR) 493-6443-1-ND - Cut Tape (CT) 493-6443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA0J220MCL1GS |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA0J220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 33 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29300 € | 2,93 € |
| 50 | 0,21740 € | 10,87 € |
| 100 | 0,19330 € | 19,33 € |
| 500 | 0,15188 € | 75,94 € |
| 1.000 | 0,13880 € | 138,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12793 € | 255,86 € |
| 4.000 | 0,11889 € | 475,56 € |
| 6.000 | 0,11342 € | 680,52 € |
| 10.000 | 0,10748 € | 1.074,80 € |
| 14.000 | 0,10625 € | 1.487,50 € |
| 20.000 | 0,10337 € | 2.067,40 € |
| 24.000 | 0,10200 € | 2.448,00 € |
| 48.000 | 0,09775 € | 4.692,00 € |
| 50.000 | 0,09710 € | 4.855,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

