Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade




UCD1A220MCL1GS | |
|---|---|
DigiKey Part Number | 493-6353-2-ND - Tape & Reel (TR) 493-6353-1-ND - Cut Tape (CT) 493-6353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1A220MCL1GS |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1A220MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1C220MCL6GS | Nichicon | 7.960 | 493-6366-1-ND | 0,39000 € | Upgrade |
| UCL1C220MCL6GS | Nichicon | 5.721 | 493-3914-1-ND | 0,43000 € | Upgrade |
| UCM1E220MCL1GS | Nichicon | 1.806 | 493-17473-1-ND | 0,44000 € | Upgrade |
| UCM1V220MCL1GS | Nichicon | 15.590 | 493-14929-1-ND | 0,41000 € | Upgrade |
| UCL1A220MCL1GS | Nichicon | 1.288 | 493-3898-1-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 50 | 0,18180 € | 9,09 € |
| 100 | 0,16120 € | 16,12 € |
| 500 | 0,12564 € | 62,82 € |
| 1.000 | 0,11441 € | 114,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10506 € | 210,12 € |
| 4.000 | 0,09729 € | 389,16 € |
| 6.000 | 0,09337 € | 560,22 € |
| 10.000 | 0,08899 € | 889,90 € |
| 14.000 | 0,08642 € | 1.209,88 € |
| 20.000 | 0,08394 € | 1.678,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |












