Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




UUL1H010MCL1GS | |
|---|---|
DigiKey Part Number | 493-9518-2-ND - Tape & Reel (TR) 493-9518-1-ND - Cut Tape (CT) 493-9518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1H010MCL1GS |
Description | CAP ALUM 1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1H010MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 6.2 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 9.3 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1H010MCL1GB | Nichicon | 2.518 | 493-10065-1-ND | 0,77000 € | Similar |
| UZT1H010MCL1GB | Nichicon | 0 | 493-10179-1-ND | 0,69000 € | Similar |
| 865230640005 | Würth Elektronik | 5.760 | 732-8270-1-ND | 0,17000 € | Direct |
| EMVL500ARA1R0MD60G | Chemi-Con | 0 | 565-EMVL500ARA1R0MD60GTR-ND | 0,00000 € | Upgrade |
| EEE-FC1H1R0R | Panasonic Industry | 19.863 | PCE4014CT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11661 € | 233,22 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |












