UUL0J331MNL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 1.566
Unit Price: 0,72000 €
Datasheet

Direct


Nichicon
In Stock: 4.167
Unit Price: 0,72000 €
Datasheet

Direct


Nichicon
In Stock: 18.453
Unit Price: 0,68000 €
Datasheet

Direct


Nichicon
In Stock: 346
Unit Price: 0,71000 €
Datasheet

Upgrade


Nichicon
In Stock: 23.257
Unit Price: 0,69000 €
Datasheet

Upgrade


Nichicon
In Stock: 5.549
Unit Price: 0,61000 €
Datasheet

Upgrade


Nichicon
In Stock: 18.768
Unit Price: 0,59000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.136
Unit Price: 0,88000 €
Datasheet

Upgrade


Rubycon
In Stock: 464
Unit Price: 0,88000 €
Datasheet

Upgrade


Rubycon
In Stock: 293
Unit Price: 0,82000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.266
Unit Price: 0,55000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.613
Unit Price: 0,56000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 235
Unit Price: 0,60000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 736
Unit Price: 0,97000 €
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUL0J331MNL1GS

DigiKey Part Number
493-9493-2-ND - Tape & Reel (TR)
493-9493-1-ND - Cut Tape (CT)
493-9493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUL0J331MNL1GS
Description
CAP ALUM 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUL0J331MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
240 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1A331MNL1GSNichicon1.566493-6359-1-ND0,72000 €Direct
UCD1C331MNL1GSNichicon4.167493-6369-1-ND0,72000 €Direct
UCD1E331MNL1GSNichicon18.453493-6384-1-ND0,68000 €Direct
UUA0J331MNL1GSNichicon346493-9438-1-ND0,71000 €Direct
UUD1A331MNL1GSNichicon23.257493-2251-1-ND0,69000 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52400 €5,24 €
500,39600 €19,80 €
1000,35590 €35,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,28642 €143,21 €
1.0000,26453 €264,53 €
1.5000,25349 €380,24 €
2.5000,24117 €602,92 €
3.5000,23393 €818,75 €
5.0000,22693 €1.134,65 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €