



UUG0J472MNQ1MS | |
|---|---|
DigiKey Part Number | 493-16069-2-ND - Tape & Reel (TR) 493-16069-1-ND - Cut Tape (CT) 493-16069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG0J472MNQ1MS |
Description | CAP ALUM 4700UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG0J472MNQ1MS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.61 A @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3SEV4700M16X16.5 | Rubycon | 139 | 1189-3491-1-ND | 2,17000 € | Direct |
| 6.3TLV4700M16X16.5 | Rubycon | 141 | 1189-2081-1-ND | 2,32000 € | Upgrade |
| 865060263012 | Würth Elektronik | 69 | 732-8580-1-ND | 3,01000 € | Upgrade |
| 865080263016 | Würth Elektronik | 0 | 732-8499-2-ND | 2,23864 € | Upgrade |
| AFK478M10P44T-F | Cornell Dubilier Knowles | 365 | 338-2212-1-ND | 4,15000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,12200 € | 11,22 € |
| 50 | 0,87600 € | 43,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,73912 € | 92,39 € |
| 250 | 0,68116 € | 170,29 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

