
AFK478M10P44T-F | |
|---|---|
DigiKey Part Number | 338-2212-2-ND - Tape & Reel (TR) 338-2212-1-ND - Cut Tape (CT) 338-2212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK478M10P44T-F |
Description | CAP ALUM 4700UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Capacitance | Impedance 35 mOhms |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz | Surface Mount Land Size 0.669" L x 0.748" W (17.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 2,84500 € | 28,45 € |
| 50 | 2,30420 € | 115,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,08544 € | 260,68 € |
| 250 | 1,95200 € | 488,00 € |
| 375 | 1,88467 € | 706,75 € |
| 625 | 1,80963 € | 1.131,02 € |
| 875 | 1,76554 € | 1.544,85 € |
| 1.250 | 1,72294 € | 2.153,67 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

