
6.3TLV4700M16X16.5 | |
|---|---|
DigiKey Part Number | 1189-2081-2-ND - Tape & Reel (TR) 1189-2081-1-ND - Cut Tape (CT) 1189-2081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3TLV4700M16X16.5 |
Description | CAP ALUM 4700UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3TLV4700M16X16.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,55500 € | 15,55 € |
| 50 | 1,22620 € | 61,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,09272 € | 136,59 € |
| 250 | 1,01128 € | 252,82 € |
| 375 | 0,97016 € | 363,81 € |
| 625 | 0,92434 € | 577,71 € |
| 875 | 0,89739 € | 785,22 € |
| 1.250 | 0,87138 € | 1.089,23 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

