Direct
Upgrade
Upgrade
Direct
Direct
Upgrade




UUD1V4R7MCR1GS | |
|---|---|
DigiKey Part Number | UUD1V4R7MCR1GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUD1V4R7MCR1GS |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1V4R7MCR1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Obsolete | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1V4R7MCL1GS | Nichicon | 9.019 | 493-2281-1-ND | 0,37000 € | Direct |
| UCD1H4R7MCL1GS | Nichicon | 1.845 | 493-6393-1-ND | 0,40000 € | Upgrade |
| UUA1V4R7MCL1GS | Nichicon | 5.469 | 493-6459-1-ND | 0,37000 € | Upgrade |
| 865060540001 | Würth Elektronik | 493 | 732-8581-1-ND | 0,17000 € | Direct |
| 865080540002 | Würth Elektronik | 0 | 732-8501-1-ND | 0,15000 € | Direct |






