Direct
Direct
Direct
Direct
Upgrade




UUD1C221MCR1GS | |
|---|---|
DigiKey Part Number | UUD1C221MCR1GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UUD1C221MCR1GS |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1C221MCR1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Obsolete | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1C221MCL1GS | Nichicon | 6.109 | 493-3922-1-ND | 0,54000 € | Direct |
| UUD1C221MCL1GS | Nichicon | 325.312 | 493-2264-1-ND | 0,48000 € | Direct |
| 865060345007 | Würth Elektronik | 7.793 | 732-8524-1-ND | 0,31000 € | Direct |
| 865080345012 | Würth Elektronik | 37.358 | 732-8422-1-ND | 0,29000 € | Direct |
| EEE-FPC221XAP | Panasonic Industry | 9.053 | PCE4537CT-ND | 0,64000 € | Upgrade |






