UTT1C471MPD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 18.763
Unit Price: 0,45000 €
Datasheet

Similar


Nichicon
In Stock: 1.997
Unit Price: 0,50000 €
Datasheet

Similar


Nichicon
In Stock: 781
Unit Price: 0,52000 €
Datasheet

Similar


Nichicon
In Stock: 2.534
Unit Price: 0,53000 €
Datasheet

Similar


Nichicon
In Stock: 31.606
Unit Price: 0,53000 €
Datasheet

Similar


Nichicon
In Stock: 3.406
Unit Price: 0,37000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.829
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.980
Unit Price: 0,66000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.245
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 559
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.053
Unit Price: 0,62000 €
Datasheet

Similar


Chemi-Con
In Stock: 1.399
Unit Price: 0,80000 €
Datasheet

Similar


Chemi-Con
In Stock: 1.222
Unit Price: 1,00000 €
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UTT1C471MPD

DigiKey Part Number
493-3274-ND
Manufacturer
Manufacturer Product Number
UTT1C471MPD
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
EDA/CAD Models
UTT1C471MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
178.8 mA @ 120 Hz
Ripple Current @ High Frequency
298 mA @ 100 kHz
Impedance
400 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes