Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



EEU-FM1C471B | |
|---|---|
DigiKey Part Number | 10-EEU-FM1C471BCT-ND - Cut Tape (CT) 10-EEU-FM1C471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1C471B |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1C471B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 967.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 38 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1C471L | Panasonic Industry | 3.232 | P12376-ND | 0,64000 € | Similar |
| EEU-FM1C471LB | Panasonic Industry | 559 | 10-EEU-FM1C471LBCT-ND | 0,65000 € | Similar |
| EEU-FR1C471 | Panasonic Industry | 0 | P14394-ND | 0,60000 € | Similar |
| EEU-FR1C471B | Panasonic Industry | 3.494 | P15342CT-ND | 0,61000 € | Similar |
| EEU-FM1C471 | Panasonic Industry | 4.601 | P12375-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,30780 € | 15,39 € |
| 100 | 0,27540 € | 27,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21534 € | 107,67 € |
| 1.000 | 0,19798 € | 197,98 € |
| 1.500 | 0,18923 € | 283,85 € |
| 2.500 | 0,17946 € | 448,65 € |
| 3.500 | 0,17371 € | 607,99 € |
| 5.000 | 0,16816 € | 840,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |













