Similar
Similar
Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UTM1C470MPD | |
|---|---|
DigiKey Part Number | UTM1C470MPD-ND |
Manufacturer | |
Manufacturer Product Number | UTM1C470MPD |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UTM1C470MPD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1J470KPD | Nichicon | 1.225 | 493-15396-ND | 0,63000 € | Similar |
| UKL1J470MPD | Nichicon | 1.552 | 493-14366-ND | 0,65000 € | Similar |
| URS2A470MPD | Nichicon | 0 | URS2A470MPD-ND | 0,12100 € | Similar |
| UVR2A470MPD | Nichicon | 2.563 | 493-1147-ND | 0,40000 € | Similar |
| MAL214051479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214051479E3-ND | 0,50936 € | Upgrade |












