Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar




UTM1C330MPD | |
|---|---|
DigiKey Part Number | UTM1C330MPD-ND |
Manufacturer | |
Manufacturer Product Number | UTM1C330MPD |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UTM1C330MPD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS2A330MPD | Nichicon | 1.034 | UPS2A330MPD-ND | 0,47000 € | Similar |
| ECE-A1VN330UB | Panasonic Industry | 0 | 10-ECE-A1VN330UBTB-ND | 0,17952 € | Direct |
| 100YXF33MEFC10X12.5 | Rubycon | 153 | 1189-4039-ND | 0,44000 € | Similar |
| EEU-TA1J330 | Panasonic Industry | 40 | 10-EEU-TA1J330-ND | 1,28000 € | Similar |
| MAL213639339E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213639339E3-ND | 0,56482 € | Similar |







