
100YXF33MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-4039-ND |
Manufacturer | |
Manufacturer Product Number | 100YXF33MEFC10X12.5 |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXF33MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 126.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Obsolete | Impedance 430 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,19980 € | 9,99 € |
| 100 | 0,17720 € | 17,72 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

