



UPS2A330MPD | |
|---|---|
DigiKey Part Number | UPS2A330MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPS2A330MPD |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2A330MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 54.4 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 320 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 460 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2A330MPD | Nichicon | 1.855 | 493-1971-ND | 0,52000 € | Direct |
| UBW2A330MPD | Nichicon | 0 | UBW2A330MPD-ND | 0,27138 € | Upgrade |
| UPJ2A330MPD | Nichicon | 1.686 | 493-15686-ND | 0,54000 € | Similar |
| UPM2A330MPD | Nichicon | 1.962 | 493-15806-ND | 0,56000 € | Similar |
| UPM2A330MPD6 | Nichicon | 7 | 493-15807-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,19200 € | 19,20 € |
| 500 | 0,15070 € | 75,35 € |
| 2.000 | 0,12682 € | 253,64 € |
| 4.000 | 0,11781 € | 471,24 € |
| 6.000 | 0,11325 € | 679,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

