Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




URZ2A220MPD | |
|---|---|
DigiKey Part Number | 493-17244-ND |
Manufacturer | |
Manufacturer Product Number | URZ2A220MPD |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2A220MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 93 mA @ 120 Hz | |
Ripple Current @ High Frequency | 186 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |










