Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar




URZ1E221MPD | |
|---|---|
DigiKey Part Number | 493-15936-ND |
Manufacturer | |
Manufacturer Product Number | URZ1E221MPD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1E221MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 330 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E221MPD | Nichicon | 3.577 | 493-15623-ND | 0,42000 € | Similar |
| UPJ1E221MPD6 | Nichicon | 569 | 493-15624-ND | 0,47000 € | Similar |
| UPM1E221MPD | Nichicon | 1.573 | UPM1E221MPD-ND | 0,41000 € | Similar |
| UPM1E221MPD6 | Nichicon | 2.052 | UPM1E221MPD6-ND | 0,56000 € | Similar |
| UPS1E221MPD | Nichicon | 11.477 | UPS1E221MPD-ND | 0,47000 € | Similar |














