



UPM1E221MPD | |
|---|---|
DigiKey Part Number | UPM1E221MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPM1E221MPD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E221MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 455 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E221MPD | Nichicon | 3.527 | 493-15623-ND | 0,42000 € | Similar |
| UPJ1E221MPD6 | Nichicon | 569 | 493-15624-ND | 0,47000 € | Similar |
| UPM1E221MPD6 | Nichicon | 6.052 | UPM1E221MPD6-ND | 0,56000 € | Similar |
| UPS1E221MPD | Nichicon | 11.477 | UPS1E221MPD-ND | 0,47000 € | Similar |
| UPW1E221MPD | Nichicon | 14.799 | 493-1823-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25300 € | 2,53 € |
| 50 | 0,18720 € | 9,36 € |
| 100 | 0,16600 € | 16,60 € |
| 500 | 0,12954 € | 64,77 € |
| 2.000 | 0,10844 € | 216,88 € |
| 4.000 | 0,10047 € | 401,88 € |
| 6.000 | 0,09645 € | 578,70 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

