



UPW1E221MPD | |
|---|---|
DigiKey Part Number | 493-1823-ND |
Manufacturer | |
Manufacturer Product Number | UPW1E221MPD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E221MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 360.75 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 117 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.453" (11.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E221MPD | Nichicon | 3.527 | 493-15623-ND | 0,42000 € | Similar |
| UPJ1E221MPD6 | Nichicon | 569 | 493-15624-ND | 0,47000 € | Similar |
| UPM1E221MPD | Nichicon | 1.563 | UPM1E221MPD-ND | 0,41000 € | Similar |
| UPM1E221MPD6 | Nichicon | 6.052 | UPM1E221MPD6-ND | 0,56000 € | Similar |
| UPS1E221MPD | Nichicon | 11.477 | UPS1E221MPD-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,20020 € | 10,01 € |
| 200 | 0,15910 € | 31,82 € |
| 600 | 0,13568 € | 81,41 € |
| 1.000 | 0,12690 € | 126,90 € |
| 2.600 | 0,11336 € | 294,74 € |
| 5.000 | 0,10589 € | 529,45 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

