MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




URY2G100MHD | |
|---|---|
DigiKey Part Number | 493-17687-ND |
Manufacturer | |
Manufacturer Product Number | URY2G100MHD |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URY2G100MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 104 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URZ2G100MHD | Nichicon | 683 | 493-15962-ND | 1,48000 € | MFR Recommended |
| UAQ2G100MHD | Nichicon | 91 | 493-16609-ND | 1,23000 € | Similar |
| UCY2G100MPD | Nichicon | 16.439 | 493-13387-ND | 0,89000 € | Similar |
| UPM2G100MHD | Nichicon | 37 | 493-17130-ND | 1,34000 € | Similar |
| UPS2G100MHD | Nichicon | 777 | 493-15872-ND | 1,12000 € | Similar |











