URY2E470MRD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 28
Unit Price: 2,50000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,17000 €
Datasheet

Similar


Nichicon
In Stock: 226
Unit Price: 1,43000 €
Datasheet

Similar


Nichicon
In Stock: 49
Unit Price: 1,95000 €
Datasheet

Similar


Nichicon
In Stock: 34
Unit Price: 1,30000 €
Datasheet

Similar


Nichicon
In Stock: 740
Unit Price: 1,14000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,65192 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,62736 €
Datasheet
URY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
URY Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URY2E470MRD

DigiKey Part Number
493-11255-ND
Manufacturer
Manufacturer Product Number
URY2E470MRD
Description
CAP ALUM 47UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URY2E470MRD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Ripple Current @ High Frequency
304 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes