



UVZ2E470MHD | |
|---|---|
DigiKey Part Number | 493-1418-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2E470MHD |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2E470MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 336 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E470MHD3 | Nichicon | 1.178 | 493-14381-ND | 1,19000 € | Direct |
| UVY2E470MHD | Nichicon | 914 | 493-16195-ND | 1,33000 € | Direct |
| UCY2V470MHD | Nichicon | 564 | 493-16731-ND | 1,89000 € | Upgrade |
| UCY2E470MPD | Nichicon | 203 | 493-13074-ND | 1,46000 € | Similar |
| URZ2E470MHD | Nichicon | 48 | 493-17253-ND | 1,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74800 € | 7,48 € |
| 50 | 0,57400 € | 28,70 € |
| 100 | 0,51890 € | 51,89 € |
| 800 | 0,40335 € | 322,68 € |
| 1.600 | 0,37702 € | 603,23 € |
| 3.200 | 0,35515 € | 1.136,48 € |
| 5.600 | 0,34023 € | 1.905,29 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

