



URZ2E470MHD | |
|---|---|
DigiKey Part Number | 493-17253-ND |
Manufacturer | |
Manufacturer Product Number | URZ2E470MHD |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2E470MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 480 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,31200 € | 13,12 € |
| 50 | 1,02960 € | 51,48 € |
| 400 | 0,80453 € | 321,81 € |
| 800 | 0,75330 € | 602,64 € |
| 1.200 | 0,72744 € | 872,93 € |
| 2.800 | 0,68170 € | 1.908,76 € |
| 5.200 | 0,65429 € | 3.402,31 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

