URY1H331MHD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 390
Unit Price: 1,31000 €
Datasheet

Similar


Nichicon
In Stock: 585
Unit Price: 0,98000 €
Datasheet

Similar


Nichicon
In Stock: 672
Unit Price: 1,59000 €
Datasheet

Similar


Nichicon
In Stock: 4.845
Unit Price: 1,19000 €
Datasheet

Similar


Nichicon
In Stock: 1.700
Unit Price: 0,83000 €
Datasheet

Similar


Nichicon
In Stock: 924
Unit Price: 1,19000 €
Datasheet

Similar


Nichicon
In Stock: 1.442
Unit Price: 1,01000 €
Datasheet

Similar


Nichicon
In Stock: 1.566
Unit Price: 0,62000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,58000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.223
Unit Price: 0,79000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.190
Unit Price: 1,21000 €
Datasheet

Similar


Panasonic Industry
In Stock: 773
Unit Price: 1,24000 €
Datasheet

Similar


Panasonic Industry
In Stock: 13
Unit Price: 1,20000 €
Datasheet

Similar


Chemi-Con
In Stock: 220
Unit Price: 1,10000 €
Datasheet
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URY1H331MHD

DigiKey Part Number
493-17211-ND
Manufacturer
Manufacturer Product Number
URY1H331MHD
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URY1H331MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes