Similar
Similar
Similar
Similar




URU2G100MHD | |
|---|---|
DigiKey Part Number | URU2G100MHD-ND |
Manufacturer | |
Manufacturer Product Number | URU2G100MHD |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URU2G100MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 176 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URZ2G100MHD | Nichicon | 683 | 493-15962-ND | 1,48000 € | Similar |
| UVK2G100MPD | Nichicon | 8.999 | 493-16115-ND | 0,71000 € | Similar |
| UVR2G100MHD | Nichicon | 714 | 493-1230-ND | 0,80000 € | Similar |
| ESMG401ELL100MJ20S | Chemi-Con | 2.356 | 565-ESMG401ELL100MJ20S-ND | 1,28000 € | Similar |





