



UVK2G100MPD | |
|---|---|
DigiKey Part Number | 493-16115-ND |
Manufacturer | |
Manufacturer Product Number | UVK2G100MPD |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2G100MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 144 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45600 € | 4,56 € |
| 50 | 0,34360 € | 17,18 € |
| 100 | 0,30810 € | 30,81 € |
| 500 | 0,24676 € | 123,38 € |
| 1.800 | 0,21362 € | 384,52 € |
| 3.600 | 0,19988 € | 719,57 € |
| 5.400 | 0,19295 € | 1.041,93 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

