URS1E331MPD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 12
Unit Price: 0,57000 €
Datasheet

Similar


Nichicon
In Stock: 2.515
Unit Price: 0,39000 €
Datasheet

Similar


Nichicon
In Stock: 4.127
Unit Price: 0,35000 €
Datasheet

Similar


Panasonic Industry
In Stock: 8.481
Unit Price: 0,39000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.655
Unit Price: 0,39000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,33043 €
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URS1E331MPD

DigiKey Part Number
URS1E331MPD-ND
Manufacturer
Manufacturer Product Number
URS1E331MPD
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
URS1E331MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
570 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUR1E331MNL1GSNichicon12493-6223-1-ND0,57000 €Similar
UVK1E331MPDNichicon2.515493-6059-ND0,39000 €Similar
UVR1E331MPDNichicon4.127493-1063-ND0,35000 €Similar
ECA-1EM331Panasonic Industry8.481P5154-ND0,39000 €Similar
ECA-1EM331BPanasonic Industry2.65510-ECA-1EM331BCT-ND0,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes