



UUR1E331MNL1GS | |
|---|---|
DigiKey Part Number | 493-6223-2-ND - Tape & Reel (TR) 493-6223-1-ND - Cut Tape (CT) 493-6223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUR1E331MNL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR1E331MNL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 396.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUX1E331MNL1GS | Nichicon | 2.469 | 493-7451-1-ND | 0,57000 € | MFR Recommended |
| UUR1E331MNL6GS | Nichicon | 483 | 493-6224-1-ND | 0,57000 € | Similar |
| AVE337M25G24T-F | Cornell Dubilier Knowles | 2.454 | 338-1808-1-ND | 0,97000 € | Similar |
| AVS337M25F24T-F | Cornell Dubilier Knowles | 500 | 338-AVS337M25F24T-FCT-ND | 1,20000 € | Similar |
| EEE-1EA331AP | Panasonic Industry | 424 | PCE4602CT-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35900 € | 3,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,25260 € | 12,63 € |
| 100 | 0,22460 € | 22,46 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

