Upgrade
Upgrade
Upgrade
Parametric Equivalent




UPZW6820MHD | |
|---|---|
DigiKey Part Number | 493-4731-ND |
Manufacturer | |
Manufacturer Product Number | UPZW6820MHD |
Description | CAP ALUM 82UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPZW6820MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 855 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCYW6820MHD | Nichicon | 265 | 493-6940-ND | 3,54000 € | Upgrade |
| 450BXW82MEFR16X35 | Rubycon | 332 | 1189-3215-ND | 3,89000 € | Upgrade |
| EKXJ421ELL820MLP1S | Chemi-Con | 667 | 565-EKXJ421ELL820MLP1S-ND | 3,07000 € | Upgrade |
| EPAG421ELL820ML35S | Chemi-Con | 0 | EPAG421ELL820ML35S-ND | 1,33428 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,47500 € | 24,75 € |
| 50 | 1,99300 € | 99,65 € |
| 100 | 1,84120 € | 184,12 € |
| 500 | 1,58028 € | 790,14 € |
| 1.000 | 1,49821 € | 1.498,21 € |
| 2.500 | 1,41073 € | 3.526,83 € |
| 5.000 | 1,35747 € | 6.787,35 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |





