EPAG421ELL820ML35S is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 667
Unit Price: 3,07000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.446
Unit Price: 3,88000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 3,64000 €
Datasheet

Upgrade


Rubycon
In Stock: 332
Unit Price: 3,89000 €
Datasheet

Upgrade


Nichicon
In Stock: 265
Unit Price: 3,54000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 387
Unit Price: 3,09000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 115
Unit Price: 4,75000 €
Datasheet
82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPAG421ELL820ML35S

DigiKey Part Number
EPAG421ELL820ML35S-ND
Manufacturer
Manufacturer Product Number
EPAG421ELL820ML35S
Description
CAP ALUM 82UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EPAG421ELL820ML35S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
570 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1026 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXJ421ELL820MLP1SChemi-Con667565-EKXJ421ELL820MLP1S-ND3,07000 €Upgrade
EKHE451ELL820MLN3SChemi-Con1.446565-EKHE451ELL820MLN3S-ND3,88000 €Parametric Equivalent
UPZW6820MHDNichicon0493-4731-ND3,64000 €Direct
450BXW82MEFR16X35Rubycon3321189-3215-ND3,89000 €Upgrade
UCYW6820MHDNichicon265493-6940-ND3,54000 €Upgrade
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
2501,33428 €333,57 €
Unit Price without VAT:1,33428 €
Unit Price with VAT:1,58779 €