



UCYW6820MHD | |
|---|---|
DigiKey Part Number | 493-6940-ND |
Manufacturer | |
Manufacturer Product Number | UCYW6820MHD |
Description | CAP ALUM 82UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCYW6820MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 725 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,40700 € | 24,07 € |
| 50 | 1,93600 € | 96,80 € |
| 100 | 1,78760 € | 178,76 € |
| 500 | 1,53260 € | 766,30 € |
| 1.000 | 1,45242 € | 1.452,42 € |
| 2.500 | 1,36693 € | 3.417,32 € |
| 5.000 | 1,31489 € | 6.574,45 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

