



UPZ2G560MND9 | |
|---|---|
DigiKey Part Number | 493-4416-ND |
Manufacturer | |
Manufacturer Product Number | UPZ2G560MND9 |
Description | CAP ALUM 56UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPZ2G560MND9 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 780 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G560MHD | Nichicon | 44 | 493-13077-ND | 2,47000 € | Similar |
| UCY2G560MHD3 | Nichicon | 168 | 493-16725-ND | 2,44000 € | Similar |
| UCY2G560MHD6 | Nichicon | 342 | 493-16726-ND | 2,30000 € | Similar |
| EKXJ401ELL560MJ50S | Chemi-Con | 500 | 565-3516-ND | 2,51000 € | Upgrade |
| EKXL421ELL560MJ50S | Chemi-Con | 0 | 565-5046-ND | 0,98936 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 1,91100 € | 19,11 € |
| 50 | 1,52800 € | 76,40 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

