



UCY2G560MHD3 | |
|---|---|
DigiKey Part Number | 493-16725-ND |
Manufacturer | |
Manufacturer Product Number | UCY2G560MHD3 |
Description | CAP ALUM 56UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G560MHD3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G560MHD3TN | Nichicon | 878 | 493-4829-1-ND | 2,55000 € | Direct |
| UCY2G560MHD | Nichicon | 44 | 493-13077-ND | 2,47000 € | Similar |
| UCY2G560MHD6 | Nichicon | 342 | 493-16726-ND | 2,30000 € | Similar |
| UPZ2G560MND9 | Nichicon | 57 | 493-4416-ND | 2,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,62200 € | 16,22 € |
| 50 | 1,28420 € | 64,21 € |
| 400 | 1,01503 € | 406,01 € |
| 800 | 0,95376 € | 763,01 € |
| 1.200 | 0,92284 € | 1.107,41 € |
| 2.800 | 0,86815 € | 2.430,82 € |
| 5.200 | 0,83536 € | 4.343,87 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

