



UCY2G560MHD | |
|---|---|
DigiKey Part Number | 493-13077-ND |
Manufacturer | |
Manufacturer Product Number | UCY2G560MHD |
Description | CAP ALUM 56UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G560MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.26 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G560MHD3 | Nichicon | 172 | 493-16725-ND | 2,44000 € | Similar |
| UCY2G560MHD6 | Nichicon | 342 | 493-16726-ND | 2,30000 € | Similar |
| UPZ2G560MND9 | Nichicon | 57 | 493-4416-ND | 2,83000 € | Similar |
| EKXL421ELL560MK35S | Chemi-Con | 1.000 | 565-EKXL421ELL560MK35S-ND | 2,30000 € | Upgrade |
| EKXL451ELL560MK35S | Chemi-Con | 608 | 565-EKXL451ELL560MK35S-ND | 2,52000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,64600 € | 16,46 € |
| 50 | 1,30400 € | 65,20 € |
| 100 | 1,19580 € | 119,58 € |
| 500 | 1,01008 € | 505,04 € |
| 1.000 | 0,95164 € | 951,64 € |
| 2.500 | 0,88932 € | 2.223,30 € |
| 5.000 | 0,85137 € | 4.256,85 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

