Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPZ2G121MHD6CA | |
|---|---|
DigiKey Part Number | UPZ2G121MHD6CA-ND |
Manufacturer | |
Manufacturer Product Number | UPZ2G121MHD6CA |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 670 mA @ 120 Hz |
Packaging Strip | Ripple Current @ High Frequency 1.005 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXW120MEFR16X35 | Rubycon | 63 | 1189-420HXW120MEFR16X35-ND | 4,09000 € | Parametric Equivalent |
| 450HXW120MEFR16X35 | Rubycon | 82 | 1189-450HXW120MEFR16X35-ND | 4,40000 € | Parametric Equivalent |
| EKHE401ELL121ML35S | Chemi-Con | 995 | 565-EKHE401ELL121ML35S-ND | 4,00000 € | Parametric Equivalent |
| EKHE421ELL121ML35S | Chemi-Con | 986 | 565-EKHE421ELL121ML35S-ND | 3,58000 € | Parametric Equivalent |
| EKHF451ELL121ML35S | Chemi-Con | 801 | 565-EKHF451ELL121ML35S-ND | 4,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,04413 € | 919,86 € |
| Unit Price without VAT: | 2,04413 € |
|---|---|
| Unit Price with VAT: | 2,43251 € |






