
420HXW120MEFR16X35 | |
|---|---|
DigiKey Part Number | 1189-420HXW120MEFR16X35-ND |
Manufacturer | |
Manufacturer Product Number | 420HXW120MEFR16X35 |
Description | CAP ALUM 120UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.275 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXW120MEFR16X35 | Rubycon | 112 | 1189-450HXW120MEFR16X35-ND | 4,40000 € | Parametric Equivalent |
| EKHF451ELL121ML35S | Chemi-Con | 801 | 565-EKHF451ELL121ML35S-ND | 4,89000 € | Parametric Equivalent |
| EKWB421ELL121MLN3S | Chemi-Con | 333 | 565-EKWB421ELL121MLN3S-ND | 4,60000 € | Parametric Equivalent |
| EKWB451ELL121ML35S | Chemi-Con | 807 | 565-EKWB451ELL121ML35S-ND | 5,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 2,79100 € | 27,91 € |
| 50 | 2,25500 € | 112,75 € |
| 200 | 1,94530 € | 389,06 € |
| 600 | 1,76965 € | 1.061,79 € |
| 1.000 | 1,70402 € | 1.704,02 € |
| 2.600 | 1,60298 € | 4.167,75 € |
| 5.000 | 1,54737 € | 7.736,85 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |

