
EKHE401ELL121ML35S | |
|---|---|
DigiKey Part Number | 565-EKHE401ELL121ML35S-ND |
Manufacturer | |
Manufacturer Product Number | EKHE401ELL121ML35S |
Description | CAP ALUM 120UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE401ELL121ML35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.215 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 2,73800 € | 27,38 € |
| 50 | 2,21360 € | 110,68 € |
| 250 | 1,87240 € | 468,10 € |
| 500 | 1,76502 € | 882,51 € |
| 1.000 | 1,67587 € | 1.675,87 € |
| 2.500 | 1,58079 € | 3.951,97 € |
| 5.000 | 1,52293 € | 7.614,65 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |

