Direct
Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Similar
Similar




UPW2W330MHD | |
|---|---|
DigiKey Part Number | 493-2071-ND |
Manufacturer | |
Manufacturer Product Number | UPW2W330MHD |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2W330MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 232 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.398" (35.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2W330MHD6 | Nichicon | 156 | 493-5885-ND | 2,07000 € | Direct |
| ULD2W330MHD6 | Nichicon | 10 | 493-16923-ND | 2,57000 € | Direct |
| UCS2W330MHD | Nichicon | 0 | 493-14946-ND | 2,07000 € | MFR Recommended |
| UCS2W330MND9 | Nichicon | 17 | 493-4442-ND | 3,06000 € | Similar |
| UPS2W330MHD | Nichicon | 233 | 493-5681-ND | 2,38000 € | Similar |















