Direct
Direct
Direct




UPW2G330MHH | |
|---|---|
DigiKey Part Number | UPW2G330MHH-ND |
Manufacturer | |
Manufacturer Product Number | UPW2G330MHH |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2G330MHH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 224 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2G330MHD | Nichicon | 0 | 493-5876-ND | 1,68000 € | Direct |
| UCY2G330MHD3 | Nichicon | 0 | 493-16724-ND | 1,85000 € | Direct |
| UPW2G330MHD | Nichicon | 11 | 493-2061-ND | 0,00000 € | Direct |




